FG TC-6615-9.0-170 2.8mm
| Manufacturer | FGAsian Brands |
| MPN | TC-6615-9.0-170 2.8mm |
| LCSC Part # | C7542832 |
| Packaging | Through Hole,7.5x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.7N TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Right Angle | |
| PressForce | 1.7N | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,004
1,004 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.0387$ 0.0310 | $ 0.06 |
| 20+ | $ 0.0305$ 0.0244 | $ 0.49 |
| 60+ | $ 0.0264$ 0.0212 | $ 1.27 |
| 200+ | $ 0.0233$ 0.0187 | $ 3.74 |
| 1,000+ | $ 0.0209$ 0.0168 | $ 16.80 |
| 2,000+ | $ 0.0197$ 0.0158 | $ 31.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Right Angle | |
| PressForce | 1.7N | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



