VICTOR(Double King Industrial Holdings) VICTOR 508A
| Manufacturer |
VICTOR(Double King Industrial Holdings)
Asian Brands |
| Mfr. Part # | VICTOR 508A |
| LCSC Part # | C7542406 |
| Package | - |
| Customer # | |
| Key Attributes | VICTOR Wireless Pipe Blockage Detector VICTOR 508A 30m 1pc |
| Description | Detectors & Scanners |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Detectors & Scanners | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 43.0355 | $ 43.04 |
Standard Packaging 1/Full
Box | ||