VICTOR(Double King Industrial Holdings) VICTOR 3010A
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 3010A |
| LCSC Part # | C7542369 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Power Supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC Power Supplies | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| passageway | 1-Channel | |
| accuracy | LED ±0.5%+5 digits | |
| working temperature | 0~+40℃ | |
| Storage temperature | - | |
| Working humidity | Relative humidity <90% | |
| voltage | 0-30V | |
| current | 0-10A | |
| size | 215*158*80mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.3391 | $ 93.34 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



