LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-VH-2P-ZK product image
  • KH-VH-2P-ZK thumbnail 1
  • KH-VH-2P-ZK thumbnail 2
  • KH-VH-2P-ZK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-VH-2P-ZKRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-VH-2P-ZK
LCSC Part #
C7542021
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW VH
Datasheetpdf iconkinghelm KH-VH-2P-ZK
Custom CablesMOQ 1pc
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0069$ 0.35
500+$ 0.0067$ 3.35
2,000+$ 0.0066$ 13.20
5,000+$ 0.0065$ 32.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesVH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.