kinghelm KH-SMAKW-IPEX4-RG1.13-B140
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SMAKW-IPEX4-RG1.13-B140 |
| LCSC Part # | C7542002 |
| Packaging | - |
| Customer # | |
| Key Attributes | I-PEX to SMA/FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| Line length | 14cm | |
| IPEX Algebra | Gen 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1542 | $ 1.15 |
| 10+ | $ 0.9535 | $ 9.54 |
| 30+ | $ 0.8449 | $ 25.35 |
| 100+ | $ 0.7212 | $ 72.12 |
| 500+ | $ 0.6654 | $ 332.70 |
| 1,000+ | $ 0.6412 | $ 641.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


