LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
kinghelm KH-A2508-08Y product image
  • KH-A2508-08Y thumbnail 1
  • KH-A2508-08Y thumbnail 2
  • KH-A2508-08Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2508-08YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2508-08Y
LCSC Part #
C7541741
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XA
Datasheetpdf iconkinghelm KH-A2508-08Y
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.0266$ 0.27
100+$ 0.0525$ 0.0210$ 2.10
300+$ 0.0456$ 0.0183$ 5.49
1,000+$ 0.0403$ 0.0162$ 16.20
5,000+$ 0.0362$ 0.0145$ 72.50
10,000+$ 0.0341$ 0.0137$ 137.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesXA
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.