LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A2508-04Y product image
  • KH-A2508-04Y thumbnail 1
  • KH-A2508-04Y thumbnail 2
  • KH-A2508-04Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2508-04YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2508-04Y
LCSC Part #
C7541737
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XA
Datasheetpdf iconkinghelm KH-A2508-04Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0354$ 0.71
200+$ 0.0276$ 5.52
600+$ 0.0233$ 13.98
2,000+$ 0.0207$ 41.40
10,000+$ 0.0184$ 184.00
20,000+$ 0.0172$ 344.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesXA
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.