LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
kinghelm KH-A2508-02Y product image
  • KH-A2508-02Y thumbnail 1
  • KH-A2508-02Y thumbnail 2
  • KH-A2508-02Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2508-02YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2508-02Y
LCSC Part #
C7541735
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW XA
Datasheetpdf iconkinghelm KH-A2508-02Y
Custom CablesMOQ 1pc
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.0071$ 0.36
500+$ 0.0138$ 0.0056$ 2.80
2,000+$ 0.0117$ 0.0047$ 9.40
4,000+$ 0.0104$ 0.0042$ 16.80
24,000+$ 0.0092$ 0.0037$ 88.80
50,000+$ 0.0086$ 0.0035$ 175.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesXA
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.