LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-A2557-2X05Y product image
  • KH-A2557-2X05Y thumbnail 1
  • KH-A2557-2X05Y thumbnail 2
  • KH-A2557-2X05Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2557-2X05YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2557-2X05Y
LCSC Part #
C7541704
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW
Datasheetpdf iconkinghelm KH-A2557-2X05Y
Custom CablesMOQ 1pc
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0798$ 0.0240$ 0.12
50+$ 0.0631$ 0.0190$ 0.95
150+$ 0.0547$ 0.0165$ 2.48
1,000+$ 0.0485$ 0.0146$ 14.60
2,000+$ 0.0435$ 0.0131$ 26.20
5,000+$ 0.041$ 0.0123$ 61.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x5P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.