Megastar ZX-MX3.0-2-GDZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX3.0-2-GDZ |
| LCSC Part # | C7541648 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 20~24AWG CRIMP |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 20~24 | |
| Contact Plating | - | |
| Contact Material | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 11000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,185
13,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1199$ 0.1140 | $ 0.57 |
| 50+ | $ 0.1001$ 0.0951 | $ 4.76 |
| 150+ | $ 0.0916$ 0.0871 | $ 13.07 |
| 500+ | $ 0.081$ 0.0770 | $ 38.50 |
| 2,500+ | $ 0.0763$ 0.0725 | $ 181.25 |
| 5,000+ | $ 0.0735$ 0.0699 | $ 349.50 |
Standard Packaging11000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 20~24 | |
| Contact Plating | - | |
| Contact Material | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 11000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



