LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX3.0-2-8P-HMJK product image
  • ZX-MX3.0-2-8P-HMJK thumbnail 1
  • ZX-MX3.0-2-8P-HMJK thumbnail 2
  • ZX-MX3.0-2-8P-HMJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-MX3.0-2-8P-HMJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX3.0-2-8P-HMJK
LCSC Part #
C7541643
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 16POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMegastar ZX-MX3.0-2-8P-HMJK
Custom CablesMOQ 1pc
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0993$ 0.0944$ 0.47
50+$ 0.0838$ 0.0797$ 3.99
200+$ 0.0761$ 0.0723$ 14.46
400+$ 0.0703$ 0.0668$ 26.72
2,400+$ 0.0656$ 0.0624$ 149.76
5,000+$ 0.0633$ 0.0602$ 301.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x8P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row8
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.