LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX3.0-2-4P-HMJK product image
  • ZX-MX3.0-2-4P-HMJK thumbnail 1
  • ZX-MX3.0-2-4P-HMJK thumbnail 2
  • ZX-MX3.0-2-4P-HMJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-MX3.0-2-4P-HMJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX3.0-2-4P-HMJK
LCSC Part #
C7541639
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMegastar ZX-MX3.0-2-4P-HMJK
Custom CablesMOQ 1pc
In-Stock: 665
665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0727$ 0.0691$ 0.35
50+$ 0.0613$ 0.0583$ 2.92
150+$ 0.0557$ 0.0530$ 7.95
500+$ 0.0514$ 0.0489$ 24.45
2,500+$ 0.048$ 0.0456$ 114.00
5,000+$ 0.0463$ 0.0440$ 220.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x4P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row4
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.