LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX3.0-2-6P-HGJK product image
  • ZX-MX3.0-2-6P-HGJK thumbnail 1
  • ZX-MX3.0-2-6P-HGJK thumbnail 2
  • ZX-MX3.0-2-6P-HGJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-MX3.0-2-6P-HGJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX3.0-2-6P-HGJK
LCSC Part #
C7541629
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 12POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMegastar ZX-MX3.0-2-6P-HGJK
Custom CablesMOQ 1pc
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0794$ 0.0755$ 0.38
50+$ 0.0671$ 0.0638$ 3.19
150+$ 0.0609$ 0.0579$ 8.69
500+$ 0.0562$ 0.0534$ 26.70
2,500+$ 0.0525$ 0.0499$ 124.75
5,000+$ 0.0506$ 0.0481$ 240.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x6P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row6
Row Spacing3mm
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.