LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-5557-4.2-2-5P-MGJK product image
  • ZX-5557-4.2-2-5P-MGJK thumbnail 1
  • ZX-5557-4.2-2-5P-MGJK thumbnail 2
  • ZX-5557-4.2-2-5P-MGJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-5557-4.2-2-5P-MGJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-5557-4.2-2-5P-MGJK
LCSC Part #
C7541591
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconMegastar ZX-5557-4.2-2-5P-MGJK
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.096$ 0.0912$ 0.46
50+$ 0.081$ 0.0770$ 3.85
150+$ 0.0736$ 0.0700$ 10.50
500+$ 0.0679$ 0.0646$ 32.30
2,500+$ 0.0634$ 0.0603$ 150.75
5,000+$ 0.0612$ 0.0582$ 291.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=4.2mm
Flame Retardant Rating-
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x5P
Reference SeriesMini-Fit(MX 4.2)
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row5
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.