LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-5557-4.2-2-2P-HGJK product image
  • ZX-5557-4.2-2-2P-HGJK thumbnail 1
  • ZX-5557-4.2-2-2P-HGJK thumbnail 2
  • ZX-5557-4.2-2-2P-HGJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-5557-4.2-2-2P-HGJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-5557-4.2-2-2P-HGJK
LCSC Part #
C7541576
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconMegastar ZX-5557-4.2-2-2P-HGJK
Custom CablesMOQ 1pc
In-Stock: 1,710
1,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0358$ 0.0341$ 0.34
100+$ 0.0302$ 0.0287$ 2.87
500+$ 0.0274$ 0.0261$ 13.05
1,000+$ 0.0253$ 0.0241$ 24.10
5,000+$ 0.0236$ 0.0225$ 112.50
10,000+$ 0.0228$ 0.0217$ 217.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=4.2mm
Flame Retardant Rating-
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x2P
Reference SeriesMini-Fit(MX 4.2)
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row2
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.