Static Shielding Bag 7.5mil 80mm x 150mm
| Manufacturer |
MOLONG
Asian Brands |
| MPN | 7.5*80*150 |
| LCSC Part # | C7541543 |
| Packaging | - |
| Customer # | |
| Description | Anti-static Bags RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | MOLONG | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 200 |
| Multiple | 200 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,200
1,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
200+ | $ 0.01 | $ 2.00 |
2,000+ | $ 0.0095 | $ 19.00 |
40,000+ | $ 0.008 | $ 320.00 |
200,000+ | $ 0.0077 | $ 1540.00 |
Standard Packaging 10000/Full
| ||
Better price for more quantity?
$