Static Shielding Bag 7.5mil 65mm x 120mm
| Manufacturer | MOLONGAsian Brands |
| MPN | 7.5*65*120 |
| LCSC Part # | C7541541 |
| Packaging | - |
| Customer # | |
| Key Attributes | Anti-static Bags RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | MOLONG | |
| Packaging | - | |
| Color | Silver gray | |
| Size | 65mm×120mm | |
| Thickness | 7.5 mil (Single-sided) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 200 |
| Multiple | 200 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 200+ | $ 0.0068 | $ 1.36 |
Standard Packaging10000/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



