LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose KBP307 product image
  • KBP307 thumbnail 1
  • KBP307 thumbnail 2
  • KBP307 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose KBP307RoHS

Manufacturer
Wild GooseAsian Brands
MPN
KBP307
LCSC Part #
C7541516
Packaging
KBP
Customer #
Key Attributes
BRIDGE RECT 1kV 3A KBP
Datasheetpdf iconWild Goose KBP307
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.70
100+$ 0.0553$ 5.53
500+$ 0.048$ 24.00
1,000+$ 0.0425$ 42.50
5,000+$ 0.0381$ 190.50
10,000+$ 0.0359$ 359.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerWild Goose
PackagingKBP
Non-Repetitive Peak Forward Surge Current80A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@3.0A
Reverse Leakage Current (Ir)5uA
Current - Rectified3A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece