LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1010H-10-N0 product image
Images for reference only

XKB Connection X1010H-10-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1010H-10-N0
LCSC Part #
C7541317
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 1mm SINGLE ROW
Datasheetpdf iconXKB Connection X1010H-10-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2608$ 1.30
50+$ 0.2048$ 10.24
150+$ 0.1808$ 27.12
1,000+$ 0.1509$ 150.90
2,000+$ 0.1375$ 275.00
5,000+$ 0.1295$ 647.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 50V AC/DC
  • Rated Current: 1.0A AC/DC
  • Withstanding Voltage: ≥500V AC/min
  • Insulation Resistance: 100MΩ min
  • Contact Resistance: 30mΩ max
  • Series No.: ①
  • Category: H - HSG
  • Row/Pin No.: XX - 02~15 pins
  • Material: NO - PA66 UL94V-0

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.