VBsemi Elec VBL1602
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBL1602 |
| LCSC Part # | C7541197 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 270A TO-263(D2PAK) |
| Description | N-Channel 60V 270A 375W Surface Mount TO-263(D2Pak) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8841 $ 0.8399 | $ 0.84 |
10+ | $ 0.8645 $ 0.8213 | $ 8.21 |
50+ | $ 0.8344 $ 0.7927 | $ 39.64 |
100+ | $ 0.8208 $ 0.7798 | $ 77.98 |
Standard Packaging 50/Full
Tube | ||