LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON P6KE8.2CA product image
  • P6KE8.2CA thumbnail 1
  • P6KE8.2CA thumbnail 2
  • P6KE8.2CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON P6KE8.2CARoHS

Manufacturer
RUILONAsian Brands
MPN
P6KE8.2CA
LCSC Part #
C7529577
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 7.02VWM 12.1VC DO-15
Datasheetpdf iconRUILON P6KE8.2CA
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.083$ 0.0747$ 0.37
50+$ 0.0656$ 0.0591$ 2.96
150+$ 0.0569$ 0.0513$ 7.70
500+$ 0.0504$ 0.0454$ 22.70
2,000+$ 0.0452$ 0.0407$ 81.40
4,000+$ 0.0426$ 0.0384$ 153.60
Standard Packaging2000/Full Box

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerRUILON
PackagingDO-15
Clamping Voltage12.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)50A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown8.61V
typeTVS
Reverse Leakage Current (Ir)200uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7.02V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The P6KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Fast response time
  • Matte tin lead–free Plated
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Typical IR less than 1μA above 12V
  • Compatible with industrial standard package DO-15
  • For surface mounted applications to optimize board space 600W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • High temperature soldering guaranteed: 260°C/10 seconds