LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEC AP2321GN product image
  • AP2321GN thumbnail 1
  • AP2321GN thumbnail 2
  • AP2321GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APEC AP2321GNRoHS

Manufacturer
APECAsian Brands
MPN
AP2321GN
LCSC Part #
C7529472
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 40V 3.1A SOT-23
Datasheetpdf iconAPEC AP2321GN
In-Stock: 388
388 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1418$ 0.14
10+$ 0.1128$ 1.13
30+$ 0.0984$ 2.95
100+$ 0.0875$ 8.75
500+$ 0.0789$ 39.45
1,000+$ 0.0745$ 74.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAPEC
PackagingSOT-23
Drain to Source Voltage40V
Output Capacitance(Coss)75pF
Current - Continuous Drain(Id)3.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.25W
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)125mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)550pF
Gate Charge(Qg)6nC
Vgs±20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AP2321 series are from Advanced Power innovated design and silicon process technology to achieve the lowest possible on-resistance and fast switching performance. It provides the designer with an extreme efficient device for use in a wide range of power applications. The SOT-23S package is widely preferred for commercial-industrial surface mount applications and suited for low voltage applications such as DC/DC converters.

Features

AI Translation
  • Simple Drive Requirement
  • Small Package Outline
  • Surface Mount Device
  • RoHS Compliant & Halogen-Free

Applications

AI Translation
  • commercial-industrial surface mount applications
  • low voltage applications such as DC/DC converters