LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI USBLC6-2SC6-JSM product image
  • USBLC6-2SC6-JSM thumbnail 1
  • USBLC6-2SC6-JSM thumbnail 2
  • USBLC6-2SC6-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI USBLC6-2SC6-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
USBLC6-2SC6-JSM
LCSC Part #
C7529467
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 5VWM 18VC SOT-23-6
Datasheetpdf iconJSMSEMI USBLC6-2SC6-JSM
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0672$ 0.0538$ 0.54
100+$ 0.0535$ 0.0428$ 4.28
300+$ 0.0467$ 0.0374$ 11.22
3,000+$ 0.0416$ 0.0333$ 99.90
6,000+$ 0.0375$ 0.0300$ 180.00
9,000+$ 0.0354$ 0.0284$ 255.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOT-23-6
Clamping Voltage18V
Peak Pulse Current (Ipp)17A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us;300W@8/20us
Voltage - Breakdown7.5V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The USBLC6-2SC6 is an ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high-speed data lines. The USBLC6-2SC6 has an ultra-low capacitance with a typical value at 0.6 pF, and complies with the IEC 61000-4-2 (ESD) standard with ±15 kV air and ±8 kV contact discharge. It is assembled into a 6-pin lead-free SOT23-6 package. The combination of small size, ultra low capacitance, and high ESD surge capability make it ideal for use in applications such as multimedia, and other high speed ports.

Features

AI Translation
  • Ultra low capacitance: 0.6 pF typical (I/O-GND)
  • Ultra low leakage: nA level
  • Low operating voltage: 5.0 V
  • Up to 4 data lines and one power line protects
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air: ±20 kV discharge: ±15 kV
    • IEC61000-4-5 (Lightning) 4.5 A (8/20 μs)
  • SOT23-6 Package
  • RoHS Compliant

Applications

AI Translation
  • Monitors and flat panel displays
  • Set-top box and Digital TV
  • Video graphics cards
  • Digital Video Interface (DVI)
  • Notebook Computers
  • PCI Express and Serial SATA Ports