Sensata ELS4825S
| Manufacturer | |
| MPN | ELS4825S |
| LCSC Part # | C7529457 |
| Packaging | - |
| Customer # | |
| Key Attributes | Panel-mounted SCR output load control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | - | |
| Operating Temperature | -40℃~+80℃ | |
| Features | Reverse polarity protection | |
| Forward voltage | - | |
| Input type | DC | |
| Load Voltage | 48V~530V | |
| Forward Current(If) | 10mA | |
| load current | 25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated load current: 25A, 50A; load voltage: 48–530 VAC
- SCR output for high-power industrial loads
- DBC substrate technology
- Zero-crossing or random-fire triggering optional
- Improved SEMS (screw-and-washer assembly) fasteners
- Housing design with anti-rotation washer feature
- DC control
- LED input status indicator
- IP20 protective cover included
- EMC compliance: Level 3
- Optional voltage spike suppression circuit
- Design based on IEC62314 requirements
- IEC 61000-4-2: Electrostatic Discharge – Level 3
- IEC 61000-4-4: Electrical Fast Transient – Level 3
- IEC 61000-4-5: Surge – Level 3
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1187 | $ 10.12 |
| 10+ | $ 9.7944 | $ 97.94 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



