SHOU HAN CYA1050-1.0UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYA1050-1.0UH |
| LCSC Part # | C7529409 |
| Package | SMD,11.6x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 19A 3mΩ SMD,11.6x10.1mm |
| Description | 1uH 28A SMD,11.6x10.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,11.6x10.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
650 
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3939 $ 0.3230 | $ 0.32 |
10+ | $ 0.3114 $ 0.2554 | $ 2.55 |
30+ | $ 0.2771 $ 0.2273 | $ 6.82 |
100+ | $ 0.2336 $ 0.1916 | $ 19.16 |
500+ | $ 0.2133 $ 0.1750 | $ 87.50 |
800+ | $ 0.2024 $ 0.1660 | $ 132.80 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$