amsem UMH11N
| Manufacturer |
amsem
Asian Brands |
| Mfr. Part # | UMH11N |
| LCSC Part # | C7529107 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN Pre-Biased Transistor 50V 100mA 150mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | amsem | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,480 
9,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0352 $ 0.0335 | $ 0.67 |
200+ | $ 0.0279 $ 0.0266 | $ 5.32 |
600+ | $ 0.0242 $ 0.0230 | $ 13.80 |
3,000+ | $ 0.0214 $ 0.0204 | $ 61.20 |
9,000+ | $ 0.0192 $ 0.0183 | $ 164.70 |
21,000+ | $ 0.0181 $ 0.0172 | $ 361.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$