LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem MMBT3906 product image
  • MMBT3906 thumbnail 1
  • MMBT3906 thumbnail 2
  • MMBT3906 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem MMBT3906RoHS

Manufacturer
amsemAsian Brands
MPN
MMBT3906
LCSC Part #
C7529043
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 40V 200mA SOT-23
Datasheetpdf iconamsem MMBT3906
In-Stock: 2,250
2,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.57
500+$ 0.0093$ 4.65
3,000+$ 0.0082$ 24.60
6,000+$ 0.0075$ 45.00
24,000+$ 0.0069$ 165.60
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)200mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Capable of 200mWatts of Power Dissipation and 200mA Ic
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Surface Mount SOT-23 Package
  • RoHS compliant / Green EMC