LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZX884B5V1 product image
  • BZX884B5V1 thumbnail 1
  • BZX884B5V1 thumbnail 2
  • BZX884B5V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem BZX884B5V1RoHS

Manufacturer
amsemAsian Brands
MPN
BZX884B5V1
LCSC Part #
C7529008
Packaging
DFN1006-2L
Customer #
Key Attributes
DIODE ZENER 5.1V 250mW DFN1006-2L
Datasheetpdf iconamsem BZX884B5V1
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0147$ 7.35
1,500+$ 0.0124$ 18.60
10,000+$ 0.011$ 110.00
20,000+$ 0.0098$ 196.00
50,000+$ 0.0092$ 460.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingDFN1006-2L
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 250mW power dissipation
  • Zener voltage range: 2.4V ~ 75V
  • RoHS compliant / Green EMC