LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZX84C15 product image
  • BZX84C15 thumbnail 1
  • BZX84C15 thumbnail 2
  • BZX84C15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem BZX84C15RoHS

Manufacturer
amsemAsian Brands
MPN
BZX84C15
LCSC Part #
C7528999
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 350mW SOT-23
Datasheetpdf iconamsem BZX84C15
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece