LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZT52C8V2 product image
Images for reference only

amsem BZT52C8V2RoHS

Manufacturer
amsemAsian Brands
MPN
BZT52C8V2
LCSC Part #
C7528984
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 350mW SOD-123
Datasheetpdf iconamsem BZT52C8V2
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Constant Voltage control
  • Wide Voltage Range Selection 2.4V to 75V
  • RoHS compliant / Green EMC
  • Matte Tin (Sn) Lead finish