LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZT52C4V7 product image
  • BZT52C4V7 thumbnail 1
  • BZT52C4V7 thumbnail 2
  • BZT52C4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem BZT52C4V7RoHS

Manufacturer
amsemAsian Brands
MPN
BZT52C4V7
LCSC Part #
C7528976
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 350mW SOD-123
Datasheetpdf iconamsem BZT52C4V7
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.84
500+$ 0.013$ 6.50
3,000+$ 0.011$ 33.00
6,000+$ 0.0098$ 58.80
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Constant Voltage control
  • Wide Voltage Range Selection 2.4V to 75V
  • RoHS compliant / Green EMC
  • Matte Tin (Sn) Lead finish