LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZT52B18 product image
Images for reference only

amsem BZT52B18RoHS

Manufacturer
amsemAsian Brands
MPN
BZT52B18
LCSC Part #
C7528951
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 350mW SOD-123
Datasheetpdf iconamsem BZT52B18
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.89
500+$ 0.0138$ 6.90
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0092$ 220.80
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Constant Voltage control
  • Wide Voltage Range Selection 2.4V to 75V
  • RoHS compliant / Green EMC
  • Matte Tin (Sn) Lead finish
  • Cathode Band / Device marking Refer to table list