LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BC807-16 product image
Images for reference only

amsem BC807-16RoHS

Manufacturer
amsemAsian Brands
MPN
BC807-16
LCSC Part #
C7528925
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 500mA SOT-23
Datasheetpdf iconamsem BC807-16
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))700mV

Features

AI Translation
  • Capable of 300mWatts of Power Dissipation and 500mA Ic
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Surface Mount SOT - 23 Package
  • RoHS compliant / Green EMC