MSKSEMI 1SMA4753A-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 1SMA4753A-MS |
| LCSC Part # | C7528856 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 1W DO-214AC(SMA) |
| Description | Independent 1W 34.2V~37.9V 36V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0295 $ 0.0266 | $ 0.53 |
200+ | $ 0.023 $ 0.0207 | $ 4.14 |
600+ | $ 0.0194 $ 0.0175 | $ 10.50 |
2,000+ | $ 0.0172 $ 0.0155 | $ 31.00 |
10,000+ | $ 0.0153 $ 0.0138 | $ 138.00 |
20,000+ | $ 0.0143 $ 0.0129 | $ 258.00 |
Standard Packaging 2000/Full
Reel | ||