MSKSEMI RT9193-15GB-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RT9193-15GB-MS |
| LCSC Part # | C7528820 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-precision, low-noise, fast-response low-dropout linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9193 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS process technology. These regulators integrate a built-in fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and low on-resistance MOSFET, achieving high ripple rejection, low output noise, fast-response, and low dropout performance.
The RT9193 series is compatible with ceramic capacitors that are smaller in size compared to their capacitance equivalents, and does not require a 0.1 pF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response to handle load current fluctuations, it is especially suited for handheld devices and RF products.
By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 1 µA (typ.), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.0%
- Selectable output voltage: 1.2V - 3.6V
- Ultra-low quiescent current (Typ. = 70uA)
- Ultra-low shutdown current (Typ. = 1uA)
- Excellent line regulation: Typ. = 0.2%/V
- High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Built-in overcurrent protection and load short-circuit protection
- Compatible with ceramic capacitors
- Package: SOT-23-5
Applications
- Smartphones/mobile phones, Bluetooth and other RF products
- Digital cameras/camcorders
- Portable consumer devices
- Battery-powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0745$ 0.0708 | $ 0.71 |
| 100+ | $ 0.0589$ 0.0560 | $ 5.60 |
| 300+ | $ 0.0511$ 0.0486 | $ 14.58 |
| 3,000+ | $ 0.0453$ 0.0431 | $ 129.30 |
| 6,000+ | $ 0.0406$ 0.0386 | $ 231.60 |
| 9,000+ | $ 0.0382$ 0.0363 | $ 326.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9193 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS process technology. These regulators integrate a built-in fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and low on-resistance MOSFET, achieving high ripple rejection, low output noise, fast-response, and low dropout performance.
The RT9193 series is compatible with ceramic capacitors that are smaller in size compared to their capacitance equivalents, and does not require a 0.1 pF bypass capacitor, further saving board space and reducing cost. With high-accuracy output stability and fast transient response to handle load current fluctuations, it is especially suited for handheld devices and RF products.
By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 1 µA (typ.), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.0%
- Selectable output voltage: 1.2V - 3.6V
- Ultra-low quiescent current (Typ. = 70uA)
- Ultra-low shutdown current (Typ. = 1uA)
- Excellent line regulation: Typ. = 0.2%/V
- High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Built-in overcurrent protection and load short-circuit protection
- Compatible with ceramic capacitors
- Package: SOT-23-5
Applications
- Smartphones/mobile phones, Bluetooth and other RF products
- Digital cameras/camcorders
- Portable consumer devices
- Battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



