YXC Crystal Oscillators H6OEL89CSC-SUGYLC-6M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| MPN | H6OEL89CSC-SUGYLC-6M |
| LCSC Part # | C7528811 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 6MHz 20pF SMD |
| Description | Crystal 6MHz ±20ppm 20pF HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,090
6,090
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0734 $ 0.0705 | $ 0.35 |
50+ | $ 0.0643 $ 0.0618 | $ 3.09 |
150+ | $ 0.0597 $ 0.0574 | $ 8.61 |
1,000+ | $ 0.0563 $ 0.0541 | $ 54.10 |
2,000+ | $ 0.0536 $ 0.0515 | $ 103.00 |
5,000+ | $ 0.0522 $ 0.0502 | $ 251.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$