YXC Crystal Oscillators H6OEL89CSC-SUGYLC-12M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | H6OEL89CSC-SUGYLC-12M |
| LCSC Part # | C7528808 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±20ppm 20pF HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,060
8,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0916 $ 0.0871 | $ 0.44 |
50+ | $ 0.072 $ 0.0684 | $ 3.42 |
150+ | $ 0.0621 $ 0.0590 | $ 8.85 |
1,000+ | $ 0.0548 $ 0.0521 | $ 52.10 |
2,000+ | $ 0.0489 $ 0.0465 | $ 93.00 |
5,000+ | $ 0.0459 $ 0.0437 | $ 218.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$