LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG TC-6615K-11.0-260 product image
  • TC-6615K-11.0-260 thumbnail 1
  • TC-6615K-11.0-260 thumbnail 2
  • TC-6615K-11.0-260 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615K-11.0-260RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615K-11.0-260
LCSC Part #
C7528786
Packaging
Through Hole,6.1x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615K-11.0-260
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0856$ 0.0668$ 0.07
10+$ 0.0681$ 0.0532$ 0.53
30+$ 0.0593$ 0.0463$ 1.39
100+$ 0.0528$ 0.0412$ 4.12
500+$ 0.0475$ 0.0371$ 18.55
1,000+$ 0.0449$ 0.0351$ 35.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,6.1x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Width6mm
Installation MethodRight Angle
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
Length6.1mm
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Smooth actuation, no sticking, normal circuit switching
  • No cracks or damage on switch appearance
  • Switch travel: 0
  • Service life: 50,000 - 70,000 cycles
  • Actuation force: 260 ± 50gf
  • Pre-voltage: AC250V (50Hz)/min
  • Insulation resistance: ≥100MΩ
  • Contact resistance: ≤30mΩ
  • Insulation resistance: ≥100kΩ
  • Rated load: DC 12V 50mA
  • Sliding resistance: ≤80Ω
  • Operating temperature: -25 ~ +85°C