LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
FG TC-6615Z70-5.0-260 product image
  • TC-6615Z70-5.0-260 thumbnail 1
  • TC-6615Z70-5.0-260 thumbnail 2
  • TC-6615Z70-5.0-260 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615Z70-5.0-260RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615Z70-5.0-260
LCSC Part #
C7528770
Packaging
Through Hole,7.5x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615Z70-5.0-260
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0815$ 0.0718$ 0.07
10+$ 0.0643$ 0.0566$ 0.57
30+$ 0.0556$ 0.0490$ 1.47
100+$ 0.0492$ 0.0433$ 4.33
500+$ 0.044$ 0.0388$ 19.40
1,000+$ 0.0414$ 0.0365$ 36.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,7.5x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Width6.2mm
Operating Temperature-20℃~+70℃
Installation MethodRight Angle
PressForce2.6N
Actuator StyleRound Button
Length7.5mm
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece