LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FG TC-6615C-10.0-260 product image
  • TC-6615C-10.0-260 thumbnail 1
  • TC-6615C-10.0-260 thumbnail 2
  • TC-6615C-10.0-260 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615C-10.0-260RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615C-10.0-260
LCSC Part #
C7528743
Packaging
Through Hole,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615C-10.0-260
In-Stock: 863
863 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1016$ 0.0813$ 0.08
10+$ 0.0801$ 0.0641$ 0.64
30+$ 0.0693$ 0.0555$ 1.67
100+$ 0.0613$ 0.0491$ 4.91
500+$ 0.0548$ 0.0439$ 21.95
1,000+$ 0.0516$ 0.0413$ 41.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,6x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Width6mm
Operating Temperature-20℃~+70℃
Installation MethodRight Angle
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
Length6.1mm
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece