FG TC-6610 6*6*6 160g
| Manufacturer | FGAsian Brands |
| MPN | TC-6610 6*6*6 160g |
| LCSC Part # | C7528720 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 1.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Withstand voltage: AC250V
- Actuation force: 160 ± 50gf
- Service life: 50,000 ~ 70,000 cycles
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- Actuation shall be smooth with no sticking, and circuit switching shall be normal
- Switch appearance shall be free of cracks and damage
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0259$ 0.0228 | $ 0.11 |
| 50+ | $ 0.0202$ 0.0178 | $ 0.89 |
| 150+ | $ 0.017$ 0.0150 | $ 2.25 |
| 1,000+ | $ 0.0151$ 0.0133 | $ 13.30 |
| 2,000+ | $ 0.0134$ 0.0118 | $ 23.60 |
| 5,000+ | $ 0.0126$ 0.0111 | $ 55.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 1.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Withstand voltage: AC250V
- Actuation force: 160 ± 50gf
- Service life: 50,000 ~ 70,000 cycles
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- Actuation shall be smooth with no sticking, and circuit switching shall be normal
- Switch appearance shall be free of cracks and damage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



