FG TC-6610-130g
| Manufacturer | FGAsian Brands |
| MPN | TC-6610-130g |
| LCSC Part # | C7528707 |
| Packaging | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.3N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,6x6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 1.3N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Smooth actuation, no sticking, normal circuit switching
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- No cracks or damage on switch appearance
- Actuation force: 130 ± 30gf
- Mechanical life: 100,000 cycles
- Withstanding voltage: AC250V
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
In-Stock: 755
755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0396$ 0.0309 | $ 0.15 |
| 50+ | $ 0.0315$ 0.0246 | $ 1.23 |
| 150+ | $ 0.0275$ 0.0215 | $ 3.23 |
| 1,000+ | $ 0.0245$ 0.0192 | $ 19.20 |
| 2,000+ | $ 0.022$ 0.0172 | $ 34.40 |
| 5,000+ | $ 0.0208$ 0.0163 | $ 81.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,6x6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 1.3N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Smooth actuation, no sticking, normal circuit switching
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- No cracks or damage on switch appearance
- Actuation force: 130 ± 30gf
- Mechanical life: 100,000 cycles
- Withstanding voltage: AC250V
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



