LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
FG TC-6615-5.0 product image
  • TC-6615-5.0 thumbnail 1
  • TC-6615-5.0 thumbnail 2
  • TC-6615-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615-5.0RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615-5.0
LCSC Part #
C7528676
Packaging
Through Hole,Right Angle,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615-5.0
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0353$ 0.0265$ 0.13
50+$ 0.0276$ 0.0207$ 1.04
150+$ 0.0234$ 0.0176$ 2.64
1,000+$ 0.0209$ 0.0157$ 15.70
2,000+$ 0.0186$ 0.0140$ 28.00
5,000+$ 0.0174$ 0.0131$ 65.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,Right Angle,6x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Operating Temperature-20℃~+70℃
Width6mm
Installation MethodRight Angle
PressForce2.6N
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Length6mm
Contact Current50mA
Height5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece