LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FG TC-6615-6*6*5 product image
  • TC-6615-6*6*5 thumbnail 1
  • TC-6615-6*6*5 thumbnail 2
  • TC-6615-6*6*5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615-6*6*5RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615-6*6*5
LCSC Part #
C7528674
Packaging
Through Hole,7.5x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.6N TH R/A
Datasheetpdf iconFG TC-6615-6*6*5
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0479$ 0.0384$ 0.19
50+$ 0.0382$ 0.0306$ 1.53
150+$ 0.0333$ 0.0267$ 4.01
1,000+$ 0.0296$ 0.0237$ 23.70
2,000+$ 0.0266$ 0.0213$ 42.60
5,000+$ 0.0252$ 0.0202$ 101.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,7.5x6.2mm
Voltage Rating12V
with BracketWith Bracket
Width6.2mm
Operating Temperature-20℃~+70℃
Installation MethodRight Angle
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Length7.5mm
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Operating Temperature: -20 ~ +70°C
  • Rated Load: DC 12V 50mA
  • Contact Resistance: ≤30mΩ
  • Insulation Resistance: ≥100MΩ
  • Withstand Voltage: AC 250V (50Hz)/min
  • Actuation Force: 2.6±0.5N
  • Switch Travel: 0.25±0.1mm
  • Mechanical Life: 100,000 cycles
  • Height dimension available per customer requirements
  • Unspecified dimensional tolerance: ±0.15mm