XCH GBU1006L
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | GBU1006L |
| LCSC Part # | C7528669 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 10A GBU |
| Description | 200A 920mV@5A 10A 600V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1966 $ 0.1475 | $ 0.74 |
50+ | $ 0.1698 $ 0.1274 | $ 6.37 |
150+ | $ 0.1671 $ 0.1254 | $ 18.81 |
500+ | $ 0.1644 $ 0.1233 | $ 61.65 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$