DIODES DMN2004K-7
| Manufacturer | |
| MPN | DMN2004K-7 |
| LCSC Part # | C75285 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 630mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 630mA | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 400mΩ@4.5V;700mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | 900pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance: RDS(on) = 550 mΩ (max) at VGS = 4.5 V
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2 kV
- Fully lead-free, fully RoHS compliant
- Halogen-free and antimony-free "green" device
- JEDEC-qualified (ref. AEC-Q) with high reliability
Applications
AI Translation
- DC-DC Converter - Power Management Function
In-Stock: 3,045
3,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.275 | $ 1.38 |
| 50+ | $ 0.215 | $ 10.75 |
| 150+ | $ 0.1892 | $ 28.38 |
| 500+ | $ 0.1571 | $ 78.55 |
| 3,000+ | $ 0.136 | $ 408.00 |
| 6,000+ | $ 0.1275 | $ 765.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 630mA | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 400mΩ@4.5V;700mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | 900pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance: RDS(on) = 550 mΩ (max) at VGS = 4.5 V
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2 kV
- Fully lead-free, fully RoHS compliant
- Halogen-free and antimony-free "green" device
- JEDEC-qualified (ref. AEC-Q) with high reliability
Applications
AI Translation
- DC-DC Converter - Power Management Function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



