Jingdao Microelectronics ULBFR610
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| Mfr. Part # | ULBFR610 |
| LCSC Part # | C7528233 |
| Package | ULBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A ULBF |
| Description | Bridge Rectifier 1kV 6A Surface Mount ULBF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Jingdao Microelectronics | |
| Package | ULBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,795
2,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2099 | $ 1.05 |
50+ | $ 0.1833 | $ 9.17 |
150+ | $ 0.1719 | $ 25.79 |
500+ | $ 0.1577 | $ 78.85 |
3,000+ | $ 0.1513 | $ 453.90 |
6,000+ | $ 0.1475 | $ 885.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$