LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MMSZ5228BW product image
  • MMSZ5228BW thumbnail 1
  • MMSZ5228BW thumbnail 2
  • MMSZ5228BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MMSZ5228BWRoHS

Manufacturer
MPN
MMSZ5228BW
LCSC Part #
C7528229
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123W
Datasheetpdf iconJingdao Microelectronics MMSZ5228BW
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0121$ 6.05
3,000+$ 0.0102$ 30.60
6,000+$ 0.0091$ 54.60
24,000+$ 0.0081$ 194.40
51,000+$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)23Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)1.9kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW maximum.
  • Wide Zener reverse voltage range, 2.4V to 39V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%