TOSHIBA TCS40DPR,LF
| Manufacturer | |
| MPN | TCS40DPR,LF |
| LCSC Part # | C7527495 |
| Packaging | SOT-23F |
| Customer # | |
| Key Attributes | Digital Output Magnetic Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Sample Frequency | 25Hz | |
| Operation Points | 3.4mT | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA | |
| Type | Omnipolar | |
| Voltage - Supply | 2.3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Push - Pull Output
- South - Pole and North - Pole Detection
- Weight: 11.0 mg (typ.)
In-Stock: 85
85 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1535 | $ 0.77 |
| 50+ | $ 0.1283 | $ 6.42 |
| 150+ | $ 0.1156 | $ 17.34 |
| 500+ | $ 0.1062 | $ 53.10 |
| 3,000+ | $ 0.0986 | $ 295.80 |
| 6,000+ | $ 0.0948 | $ 568.80 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



