hanxia HX 1.27-2P TPPT
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX 1.27-2P TPPT |
| LCSC Part # | C7527452 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 2 Position Surface Mount Slide, Recessed 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | hanxia | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,865
5,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.466 $ 0.4427 | $ 0.44 |
10+ | $ 0.3645 $ 0.3463 | $ 3.46 |
30+ | $ 0.3209 $ 0.3049 | $ 9.15 |
100+ | $ 0.2677 $ 0.2544 | $ 25.44 |
500+ | $ 0.2435 $ 0.2314 | $ 115.70 |
1,000+ | $ 0.229 $ 0.2176 | $ 217.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$